0
0 Items£0.00
ex VAT
ex VAT

Drill Powered Pump - 1000L / Hour - 18937

DRAPER TOOLS 18937 - undefined
DRAPER TOOLS 18937 - undefined
DRAPER TOOLS 18937 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDRAPER TOOLS
Manufacturer Part No18937
Order CodeSI14007
Also Known AsGTIN UPC EAN: 5010559189373
63 In Stock

Need more?

QuantityPrice (ex VAT)
1+£9.75
Price for:Each
Minimum: 1
Multiple: 1
£9.75 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerDRAPER TOOLS
Manufacturer Part No18937
Order CodeSI14007
Also Known AsGTIN UPC EAN: 5010559189373
Operating Pressure Max-
Operating Voltage-
Current Rating-
Flow Rate Max16.66l/min
Gas Type-
Power Rating-
Head Height Max-
Bore Diameter Nom-
Product Range-
SVHCTo Be Advised

Product Overview

A compact, lightweight pump capable of pumping 1,000 litres per hour when used in conjunction with an electric drill at 2,000rpm. The pump is ideally suited for emptying flooded rooms, ponds, fish tanks etc. The pump is manufactured with a Bakelite body with a rubber turbine designed for durability. Supplied with 13mm (½") adaptors for bore pipe.

  • Bakelite body with rubber turbine
  • Capacity 1000L per hour (water based only)
  • Supplied with adaptors

Technical Specifications

Operating Pressure Max

-

Current Rating

-

Gas Type

-

Head Height Max

-

Product Range

-

Operating Voltage

-

Flow Rate Max

16.66l/min

Power Rating

-

Bore Diameter Nom

-

SVHC

To Be Advised

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84136080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.21