You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1/2" Square Drive Metric / Imperial Socket Set, 41 Piece - 

82136

82136 - 1/2" Square Drive Metric / Imperial Socket Set, 41 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
82136
Order Code:
TL21715
Product Range
Draper Tools - Socket Sets
Also Known As:
GTIN UPC EAN: 5010559821365

Product Range Selector (Draper Tools - Socket Sets)

See all from this product range

Product Overview

  • Six point sockets made from chrome vanadium steel that's hardened and tempered with a micro satin finish
  • Supplied with a 72 tooth reversible soft grip ratchet and accessories
  • Packed in a tough plastic storage case
  • Manufactured and tested generally in accordance with DIN3122 and ISO3315 Specifications

Contents

16x Metric Sockets: 8mm, 9mm, 10mm, 11mm, 12mm, 13mm, 14mm, 15mm, 16mm, 17mm, 18mm, 19mm, 20mm, 21mm, 22mm, 24mm, 25mm, 26mm, 27mm, 28mm, 30mm, 32mm, 10x Imperial Sockets: 7/16, 1/2, 9/16, 5/8, 11/16, 3/4, 13/16, 7/8, 5/16, 1" AF, 3x Spark Plug Sockets: 10mm, 12mm, 14mm, 72 Tooth Reversible Ratchet with Soft Grip Handle and "quick release" Button, 3x Extension Bars: 75mm, 125mm, 250mm, Sliding 'T' Bar, Universal Joint

Product Information


:
16x Metric Sockets, 10x Imperial Sockets, 3x Spark Plug Sockets, 72 Tooth Reversible Ratchet, 3x Extension Bars, Sliding 'T' Bar, Universal Joint

:
Draper Tools - Socket Sets

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5010559821365

9 In stock Need more?

???PF_PDP_RSP_SUP???

£65.54 ( £78.65  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £65.54 (£78.65)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --