You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

2050 Stylo+ Multi-Function Engraver with 15 Accessories - 

2050-15

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DREMEL DREMEL
Manufacturer Part No:
2050-15
Order Code:
TL20976
Also Known As:
GTIN UPC EAN: 8710364080199

Product Overview

Create the perfect finish on your DIY and craft designs with just a single tool. The versatile Multi-Tool is lightweight and comfortable to use for long extended periods of time. The small intricate design lets you hold the tool just like an ordinary pen, allowing a strong and secure grip for maximum manoeuvrability. Personalise the finish on your arts and crafts with the Dremel Stylo+ on a variety of different materials including: glass, wood, leather, stone and metal. The versatility of the tool allows you to constantly discover new ways to work with your Dremel Stylo+. The Multi-tool has a range of different applications allowing: carving, engraving, polishing, cleaning and sanding. Combined with the Dremel Multi Chuck, you can switch accessories quickly and easily without the inconvenience of collets. With this tool, Dremel offers you the solution to apply precision with ease to your DIY projects.
  • Variable speed (5,000 to 22,000): For precise applications on creative DIY & craft projects
  • Compact and lightweight design with 2m cord: Makes the tool easy and comfortable to use
  • Ergonomic grip: Provides comfort and control for maximum precision
  • Recessed collet lock: Prevents any interfering with the operation
  • Separate on/off button: Saves your rotary speed settings even when the appliance is powered on and off
  • Multi-Chuck to quickly change accessories regardless of their size
  • Mains powered

Contents

Dremel Stylo+, 15 High Quality Dremel Accessories, Quick Start Guide

Product Information


:
120V

:
-

:
-

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Also Known As

GTIN UPC EAN: 8710364080199

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

3 In stock Need more?

Order before 6pm

With you next business day

£42.46 ( £50.95  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £42.46 (£50.95)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange