You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
SC545 EZ SpeedClic Diamond Cutting Wheel 11mm x 38mm -
SC545
- Manufacturer:
- DREMEL DREMEL
- Manufacturer Part No:
- SC545
- Order Code:
- TL12820
- Product Range
- EZ SpeedClic Series
- Also Known As:
- GTIN UPC EAN: 8710364042883
- Catalogue page:
- CPCC/1928
Product Range Selector (EZ SpeedClic Series)
See all from this product rangeProduct Overview
- Outstanding cutting performance
- Consistent cutting depth and long cutting life
- High-quality concentration and excellent concentricity
- Disc Diameter: 38mm
- Shank Diameter: 3.2mm
- Max Working Depth: 14mm
Product Information
- :
- Cutting Wheel
- :
- Dremel Multi Tools
- :
- EZ SpeedClic Series
- :
- -
Technical Docs (2)
Also Known As
24 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £11.55 (£13.86) | ( ) |
Pricing is unavailable. Please contact customer services.