You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
175W Rotary Multi Tool 230V with 4 Attachments + 65 EZ Accessories -
4000-4/65
- Manufacturer:
- DREMEL DREMEL
- Manufacturer Part No:
- 4000-4/65
- Order Code:
- TL19274
- Product Range
- 4000 Series
- Also Known As:
- GTIN UPC EAN: 8710364074730
- Catalogue page:
- CPCC/1926
Product Range Selector (4000 Series)
See all from this product rangeProduct Overview
- Powerful 175W Motor
- Compatible with all Dremel accessories & attachments
- Variable speed: 10,000 - 33,000rpm
- Collet lock
- Twist Nose Cap for quick change of accessories
- Replaceable brushes
- Soft Grip for comfort
- Integrated hang hook
Contents
Dremel 4000, 65 High Quality Dremel Accessories in Mini Accessory Case (Including EZ SpeedClic Starter Set), High Quality Flex Shaft, Pencil Grip Nose Cap, Line & Circle Cutter, Shaping Platform, Detailer's Grip, Instruction Manual & Sturdy Storage Case
Product Information
- :
- 230V
- :
- 175W
- :
- 35000rpm
- :
- 4000 Series
- :
- -
Technical Docs (2)
Also Known As
4 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £95.97 (£115.16) | ( ) |
Pricing is unavailable. Please contact customer services.