You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
8220 12V 2Ah Li-Ion Cordless Rotary Multi-Tool Kit, 1 Attachment & 5 Accessories -
8220-1/5
- Manufacturer:
- DREMEL DREMEL
- Manufacturer Part No:
- 8220-1/5
- Order Code:
- TL20974
- Product Range
- 8220 Series
- Also Known As:
- GTIN UPC EAN: 8710364079865
Product Range Selector (8220 Series)
See all from this product rangeProduct Overview
- Running on a 12V lithium-ion battery, this cordless power tool maintains power and performance on both your indoor & outdoor projects
- Endless possibilities for your precise DIY projects
- With rotary speeds varying from 5000 to 33000 rpm, there is no limit to the tasks you can undertake
- With the EZ twist function there is no need for a separate wrench, simply twist and change the accessory and you are onto your next task
- To ensure you are always in control of your projects, the soft grip reduces vibrations and allows you to work for longer
- Take on any detailed DIY carving, engraving, routing, cutting, sanding, grinding, sharpening, polishing and cleaning project with one tool
- Go for the best result. With the LED light at the front of the tool you can work with the greatest precision, even in dark areas
- Continually find new uses. Simply swap the accessory and get to the next project
Contents
Dremel 8220, 5 High Quality Dremel Accessories, 1x 12V Battery Pack (880), 1.5 Hour Battery Charger
Product Information
- :
- 12V
- :
- -
- :
- 35000rpm
- :
- 8220 Series
- :
- -
Technical Docs (0)
Also Known As
6 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £79.98 (£95.98) | ( ) |
Pricing is unavailable. Please contact customer services.