You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

3000 130W 230V Rotary Multi-Tool & 15 Piece Accessory Kit - 

3000-15

3000-15 - 3000 130W 230V Rotary Multi-Tool & 15 Piece Accessory Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DREMEL DREMEL
Manufacturer Part No:
3000-15
Order Code:
TL15170
Also Known As:
GTIN UPC EAN: 8710364060863
Catalogue page:
  CPCC/1926

Product Overview

Work on your DIY projects comfortably for extended periods of time. This all-round Multi-Tool with interchangeable accessories and attachments allows you to tackle almost any detailed task that requires a perfect finish with just one machine. Go from cutting to trimming to polishing. Combined with a resourceful fan design and side vents, the ball bearing motor construction affords a cool-running tool with low noise and vibration, even under high load. The symmetrical design and lightweight housing give you a strong and fitted grip for high manoeuvrability and no fatigue. Be in total control of your project.
  • Powerful 130W Motor
  • Compatible with all Dremel accessories & attachments
  • Variable speed: 10,000 - 33,000rpm
  • Collet lock
  • Twist Nose Cap for quick change of accessories
  • Replaceable brushes
  • Soft Grip for comfort
  • Integrated hang hook

Contents

Dremel 3000, Zipper Bag, DVD & 15 Accessories

Product Information


:
230V

:
130W

:
33000rpm

:
-

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Also Known As

GTIN UPC EAN: 8710364060863

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

14 In stock Need more?

Order before 6pm

With you next business day

£46.98 ( £56.38  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £46.98 (£56.38)