You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4000 175W 230V Flexi-Shaft Rotary Multi-Tool & 45-Piece Accessory Kit - 

4000-1/45

4000-1/45 - 4000 175W 230V Flexi-Shaft Rotary Multi-Tool & 45-Piece Accessory Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DREMEL DREMEL
Manufacturer Part No:
4000-1/45
Order Code:
TL13512
Product Range
4000 Series
Also Known As:
GTIN UPC EAN: 8710364048175
Catalogue page:
  CPCC/1926

Product Range Selector (4000 Series)

See all from this product range

Product Overview

The key to a perfect result is having maximum control over your project. This Multi-Tool with interchangeable accessories and attachments will give you just that. The tool has a 360 degree soft grip for greater manoeuvrability in any position. Tackle even the smallest and most detailed tasks in awkward and tight spaces. The rotary speed is fully variable and controlled separately from the on/off switch, so you will always be able to pick up your project right where you left off. Together with the high-performance motor, the electronic feedback consistently gives you maximum force. Sand, grind, cut and more on any material with the same ease.
  • Slim housing design
  • Variable speed control
  • LCD display
  • Separate on/off switch
  • Electronic feedback control
  • Soft start function
  • Hang hook

Contents

45 Accessories, Flexible Shaft and Storage Case

Product Information


:
230V

:
175W

:
35000rpm

:
4000 Series

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Also Known As

GTIN UPC EAN: 8710364048175

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

17 In stock Need more?

Order before 6pm

With you next business day

£74.96 ( £89.95  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £74.96 (£89.95)