You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
4000 Platinum Edition 175W 230V Rotary Multi-Tool & 128-Piece Accessory Kit -
4000-6/128
- Manufacturer:
- DREMEL DREMEL
- Manufacturer Part No:
- 4000-6/128
- Order Code:
- TL16306
- Product Range
- 4000 Series
- Also Known As:
- GTIN UPC EAN: 8710364057955
- Technical Datasheet:
- 4000-6/128 Datasheet
- Catalogue page:
- CPCC/1927
Product Range Selector (4000 Series)
See all from this product rangeProduct Overview
- High power 175W motor
- No wrench required for changing accessories
- Soft grip in all gripping areas
- Variable speed 5,000-35,000rpm
- Separate on/off switch with integrated collet lock out
Contents
128 Accessories, Grip Attachment, Line & Circle Cutter, Right Angel Attachment, Cutting Guide Attachment, Shaping Platform Attachment, Flexshaft Attachment, DVD, Manual, Aluminium Carry Case
Product Information
- :
- 230V
- :
- 175W
- :
- 35000rpm
- :
- 4000 Series
- :
- -
Technical Docs (2)
Also Known As
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 08/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £167.63 (£201.16) | ( ) |
Pricing is unavailable. Please contact customer services.