You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Motor Run Film Capacitor, 3 µF, 4.16.10 Series, 450 V, Wire Leaded, ± 5% -
4.16.10.03.14
- Manufacturer:
- DUCATI DUCATI
- Manufacturer Part No:
- 4.16.10.03.14
- Order Code:
- CA05801
- Product Range
- 4.16.10 Series
- Technical Datasheet:
- 4.16.10.03.14 Datasheet
- Catalogue page:
- CPCC/1406
Product Range Selector (4.16.10 Series)
See all from this product rangeProduct Overview
- Capacitance value ranges from 2µF to 80µF
- Rated voltage of 400V, 425V, 450V, 475V, 500V
- Endurance of 1000h to 10000h
- ±5% tolerance
- Small size and low weight
- Self healing property avoiding short circuits
- Low losses non inductive winding
- No leakage risk
Applications
Consumer Electronics, Portable Devices, Power Management, Industrial
Product Information
- :
- 3µF
- :
- 4.16.10 Series
- :
- 450VAC
- :
- Wire Leaded
- :
- ± 5%
- :
- -
- :
- Metallized PP
- :
- Can
- :
- 55mm
- :
- 28mm
- :
- -
- :
- -25°C
- :
- 85°C
- :
- -
Technical Docs (2)
26 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
30 more will be available on 28/01/21
Extra stock is available upon order to the Supplier Lead Time which is approximately 22/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £2.36 (£2.83) | ( ) |
10+ | £2.15 (£2.58) | ( ) |
50+ | £1.93 (£2.32) | ( ) |
100+ | £1.82 (£2.18) | ( ) |
Pricing is unavailable. Please contact customer services.