You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Motor Run Film Capacitor, 30 µF, 4.16.10 Series, 450 V, Quick Connect, Snap-In, ± 5% -
4.16.10.70.64
- Manufacturer:
- DUCATI DUCATI
- Manufacturer Part No:
- 4.16.10.70.64
- Order Code:
- CA05826
- Product Range
- 4.16.10 Series
- Technical Datasheet:
- 4.16.10.70.64 Datasheet
- Catalogue page:
- CPCC/1406
Product Range Selector (4.16.10 Series)
See all from this product rangeProduct Overview
- 40mm Diameter
- M8 stud
- Low losses non-inductive winding
- Self-healing property avoiding short-circuits
- Small size and limited weight
- No leakage risk
- IP00 Protection rating
Applications
Motor Drive & Control
Product Information
- :
- 30µF
- :
- 4.16.10 Series
- :
- 450VAC
- :
- Quick Connect, Snap-In
- :
- ± 5%
- :
- -
- :
- Metallized PP
- :
- Can
- :
- 92mm
- :
- 40mm
- :
- -
- :
- -25°C
- :
- 85°C
- :
- -
Technical Docs (2)
31 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
10 more will be available on 22/01/21
10 more will be available on 13/02/21
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/02/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £7.31 (£8.77) | ( ) |
10+ | £6.88 (£8.26) | ( ) |
50+ | £6.45 (£7.74) | ( ) |
100+ | £6.23 (£7.48) | ( ) |
Pricing is unavailable. Please contact customer services.