You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

10W LED Floodlight with PIR, 800lm, 4000K, IP44 - 

DU-F1000BSE-UK

DU-F1000BSE-UK - 10W LED Floodlight with PIR, 800lm, 4000K, IP44

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DURACELL DURACELL
Manufacturer Part No:
DU-F1000BSE-UK
Order Code:
LA08674
Product Range
Duracell - LED Floodlghts

Product Range Selector (Duracell - LED Floodlghts)

See all from this product range

Product Overview

Powerful LED floodlights that you can use to illuminate your driveway and/or courtyard, building facades or simply use as a portable work lamp.
  • Sturdy, aluminium body
  • 4000K (cool white) LED colour temperature
  • PIR motion sensor
  • Supplied with 500mm mains cable, plug and wall bracket
  • Supply voltage: 240V AC

Product Information


:
10W

:
110°

:
4000K

:
800lm

:
IP44

:
198mm

:
117mm

:
59mm

:
80

:
Duracell - LED Floodlghts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Due to global supply chain disruption, some lead times may be subject to change.

240 In stock

Available until stock is exhausted

£8.75 ( £10.50  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £8.75 (£10.50)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £7.80 (£9.36)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --