You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Automotive Relay, SPST-NO, 24V DC, 80A -
DG85C-8021-96-1024-M1DR
- Manufacturer:
- DURAKOOL DURAKOOL
- Manufacturer Part No:
- DG85C-8021-96-1024-M1DR
- Order Code:
- SW06582
- Product Range
- DG85C Series
- Technical Datasheet:
- DG85C-8021-96-1024-M1DR Datasheet
Product Range Selector (DG85C Series)
See all from this product rangeProduct Overview
- High inrush capabilities
- Industry standard size and footprint
- For flat blades connection
- Cover with mounting bracket (plastic, unless optional metal bracket specified)
- Metal bracket
- Integral diode reversed -85, +86 (standard) parallel components
- 100A High continuous DC current capacity
- 14.4VDC Maximum must operate voltage
- 39.1VDC Maximum allowable voltage
- 2.4VDC Minimum must release voltage
100mΩ at 0.1A/6VDC Maximum initial contact resistance - 100MΩ at 500VDC, 50%RH Insulation resistance
Applications
Automotive, Industrial
Product Information
- :
- 24VDC
- :
- 80A
- :
- SPST-NO
- :
- Panel Mount
- :
- Quick Connect
- :
- DG85C Series
- :
- 30V
- :
- 330ohm
- :
- Silver Nickel
Technical Documents (1)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 01/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
- 10+
- 20+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £6.73 (£8.08) | ( ) |
| 5+ | £6.35 (£7.62) | ( ) |
| 10+ | £6.11 (£7.33) | ( ) |
| 20+ | £5.90 (£7.08) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























