You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

2-Tier Mechanics Service Cart / Trolley - 838mm x 410mm - 

D00317

D00317 - 2-Tier Mechanics Service Cart / Trolley - 838mm x 410mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DURATOOL DURATOOL
Manufacturer Part No:
D00317
Order Code:
TL10573
Product Range
Duratool - Trolleys
Technical Datasheet:
D00317   Datasheet
Catalogue page:
  CPCC/1923
See all Technical Docs

Product Overview

  • Suitable for transporting goods and tools
  • All metal construction
  • 2 Tiers
  • 4 Wheels: 2 Swivel and 2 Fixed
  • Duratool products are rated 4.1 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details

Footnotes

Note: Colour May Vary (Red or Blue)

Product Information


:
2 Shelf Trolley

:
100kg

:
825mm

:
410mm

:
838mm

:
Duratool - Trolleys

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

D00317 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity

DURATOOL

2-Tier Metal Trolley - 838mm x 410mm

Carrying Capacity:100kg; External Height:410mm; External Width:782mm; Length:838mm; Product Range:Duratool - Trolleys; Trolley Type:2 Shelf Trolley; Weight:11kg

     
Restricted Item Add

DURATOOL

Heavy Duty Polypropylene Service Trolley on Castors

Carrying Capacity:136kg; External Height:78.7cm; External Width:45.6cm; Length:81cm; Product Range:-; Trolley Type:2 Shelf Trolley; Weight:8.8kg

     

Each

1+ £47.96 (£57.55)   ( ) 5+ £45.57 (£54.68)   ( ) More Pricing...

Restricted Item Add

You may also need

Compare Selected

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

55 In stock

55 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

60 more will be available on 12/10/20

More stock available week commencing 11/01/21

£48.16 ( £57.79  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £48.16 (£57.79)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange