You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Security Screwdriver Bit Set 25mm, 33 Piece - 

D00391

D00391 - Security Screwdriver Bit Set 25mm, 33 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DURATOOL DURATOOL
Manufacturer Part No:
D00391
Order Code:
TL11203
Product Range
Duratool - Security Bit Sets
Also Known As:
GTIN UPC EAN: 5051259004061
Technical Datasheet:
D00391   Datasheet
See all Technical Docs

Product Range Selector (Duratool - Security Bit Sets)

See all from this product range

Product Overview

A 33 piece security bit set ideal for use with cordless screwdrivers and drills.
  • Compact pocket sized bit box
  • Supplied with 1x 60mm bit holder
  • Torq bits: T8, T10, T15, T20, T25, T27, T30, T35, T40
  • Hex bits: 5/64", 3/32", 7/64", 1/8", 9/64", 5/32"
  • Hex bits: 2, 2.5, 3, 4, 5, 6mm
  • Tri-wing bits: #1, #2, #3, #4
  • Spanner bits: .#4, #6, #8, #10
  • Cross-head bits: #6, #8, #10
  • Magnetic bit holder
  • Duratool products are rated 4.1 out of 5 stars
  • 12 month limited warranty *view Terms & Conditions for details

Warnings

Note: Should only be used as standard bits and not security bits, as in some cases the security hole is not central

Product Information


:
T8 to T40 Torx, 5/64 to 5/32" Hex, 2 to 6mm Hex, #1 to #4 Tri-Ling, #4 to #10 Spanner, Bit Holder

:
Duratool - Security Bit Sets

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

GTIN UPC EAN: 5051259004061

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

807 In stock

Order before 6pm

With you next business day

Available until stock is exhausted

£1.99 ( £2.39  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £1.99 (£2.39)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange