You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
150mm (6") Steel Spring Clamp -
D02332
- Manufacturer:
- DURATOOL DURATOOL
- Manufacturer Part No:
- D02332
- Order Code:
- TL15769
- Product Range
- -
- Technical Datasheet:
- D02332 Datasheet
Product Overview
- 150mm Steel spring clamp
- Maximum jaw capacity: 50mm
- Duratool products are rated 4.1 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Product Information
- :
- 50mm
- :
- 50mm
- :
- Steel
- :
- -
Technical Documents (1)
380 In stock
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
700 more will be available week commencing 06/01/26
350 more will be available week commencing 08/06/26
Extra stock is available upon order to the Supplier Lead Time which is approximately 15/06/26
700 more will be available week commencing 06/01/26
350 more will be available week commencing 08/06/26
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 5+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £1.21 (£1.45) | ( ) |
| 5+ | £1.03 (£1.24) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























