Print Page

Image is for illustrative purposes only. Please refer to product description.
130 In Stock
1,000 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £4.12 |
| 3+ | £3.91 |
| 5+ | £3.71 |
| 10+ | £3.60 |
Price for:Each
Minimum: 1
Multiple: 1
£4.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerDURATOOL
Manufacturer Part NoD03193
Order CodeTL19444
Stripping Capacity AWG20AWG to 10AWG
Stripping Capacity Metric0.5mm² to 6mm²
For Use WithSingle Wires, Twist Wires and Ribbon Cables
Product Range-
SVHCNo SVHC (12-Jan-2017)
Product Overview
A dual function tool which strips both flat and round wire. The self-adjusting mechanism allows for the easy stripping of wires of varying sizes. The tool also features a integrated cutting tool that has a strong steel blade for consistent and clean cuts every time.
- Dual-function wire stripper and cutter
- Strips wires between: 0.5mm² – 2mm²
- Strips 8mm wide flat cable
- Integrated wire cutter
- Adjustable stop for consistent wire lengths when stripping
- Self-adjusting mechanism for different wire sizes
- Simple to use dial to change the blade pressure for different insulation thicknesses
- Strong steel handle and blade
- Light weight and durable
- Replaceable blades
Technical Specifications
Stripping Capacity AWG
20AWG to 10AWG
For Use With
Single Wires, Twist Wires and Ribbon Cables
SVHC
No SVHC (12-Jan-2017)
Stripping Capacity Metric
0.5mm² to 6mm²
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.222
