You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

18V 1.5Ah Li-Ion Cordless Drill Driver - 

D03210

D03210 - 18V 1.5Ah Li-Ion Cordless Drill Driver
D03210 - 18V 1.5Ah Li-Ion Cordless Drill Driver
D03210 - 18V 1.5Ah Li-Ion Cordless Drill Driver
D03210 - 18V 1.5Ah Li-Ion Cordless Drill Driver

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DURATOOL DURATOOL
Manufacturer Part No:
D03210
Order Code:
TL19680
Catalogue page:
  CPCC/1931

Product Overview

  • Motor: 550W
  • LED Light
  • Variable 2 speed (0-400 / 0-1200rpm)
  • 20+1 Torque Settings
  • Maximum Torque: 20Nm
  • 10mm Keyless Chuck
  • Voltage / Frequency: 230V, 50Hz
  • Battery: 1x 1.5Ah Lithium Ion

Contents

1.5Ah Battery & Fast Charger

Product Information

:
18V
:
10mm
:
8mm
:
20mm
:
20N-m
:
1.5Ah
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

You may also need

Compare Selected

466 In stock

466 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 29/07/19

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

£32.98 ( £39.58 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £32.98 (£39.58)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews