You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

130W Detail Sander 230V - 

D03228

D03228 - 130W Detail Sander 230V
D03228 - 130W Detail Sander 230V
D03228 - 130W Detail Sander 230V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DURATOOL DURATOOL
Manufacturer Part No:
D03228
Order Code:
TL19698
Also Known As:
GTIN UPC EAN: 5051259194359
Catalogue page:
  CPCC/2003

Product Overview

  • No load speed: 15000rpm
  • Voltage/frequency: 230V/50Hz
  • Pad Size: 140 x 140mm
  • Dust bag included
  • 2m Cable

Contents

1x Dust Bag

Product Information


:
230V

:
130W

:
Delta

:
-

:
UK

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

GTIN UPC EAN: 5051259194359

Due to global supply chain disruption, some lead times may be subject to change.

406 In stock Need more?

£10.76 ( £12.91  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £10.76 (£12.91)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --