You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Security Screwdriver Bit Set, 100 Piece -
D03237
- Manufacturer:
- DURATOOL DURATOOL
- Manufacturer Part No:
- D03237
- Order Code:
- TL19810
- Product Range
- Duratool - Security Bit Sets
- Catalogue page:
- CPCC/1958
Product Range Selector (Duratool - Security Bit Sets)
See all from this product rangeProduct Overview
- Phillips: PH0, PH1, 5x PH2, PH3
- Pozi: PZ0, PZ1, 5x PZ2, PZ3
- Square: 0, 1, 2, 3
- Slotted: 3mm, 4mm, 4.5mm, 5mm, 5.5mm, 6mm, 6.5mm, 7mm, 8mm
- Calliper: 4, 6, 8, 10
- Torx: T8, T10, T15, T20, T25, T27, T30, T40, T45
- 4 Wing: 6, 8, 10
- Torx with a Hole: T8, T10, T15, T20, T25, T27, T30, T35, T40
- 3 Wing: 1, 2, 3, 4
- Hex: 1.5mm, 2mm, 2.5mm, 3mm, 4mm, 5mm, 5.5mm, 6mm, 8mm
- 2 Wing: 1, 2, 3
- Hex: 1/16, 5/64, 3/32, 7/64, 1/8, 9/64, 5/32, 3/16, 7/32, 1/4
- M5, M6, M8
- Hex with a Hole: 2, 2.5, 3, 4, 5, 6, 5/32, 9/64, 1/8, 7/64, 3/32, 5/64
- 25mm and 50mm Adaptor
- Y-Shaped Driver
- Bit Adaptor
- 60mm Magnetic Bit Holder
Product Information
- :
- 100 Pcs of Phillips, Pozi, Square, Slotted, Calliper, Torx, Wing, Hex Bits, Adaptor, Driver & Holder
- :
- Duratool - Security Bit Sets
Technical Docs (1)
131 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
200 more will be available on 03/03/21
Extra stock is available upon order to the Supplier Lead Time which is approximately 19/04/21
With you next business day
Order before 6pm
Monday to Friday excluding National Holidays
Pricing is unavailable. Please contact customer services.
- Price for:
- 1 Set
Quantity | Price | Your Price |
---|---|---|
1+ | £7.59 (£9.11) | ( ) |
5+ | £6.99 (£8.39) | ( ) |
Pricing is unavailable. Please contact customer services.