You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Security Screwdriver Bit Set With Handle, 111 Piece - 

D03238

D03238 - Security Screwdriver Bit Set With Handle, 111 Piece
D03238 - Security Screwdriver Bit Set With Handle, 111 Piece
D03238 - Security Screwdriver Bit Set With Handle, 111 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DURATOOL DURATOOL
Manufacturer Part No:
D03238
Order Code:
TL19811
Product Range
Duratool - Security Bit Sets
Catalogue page:
  CPCC/1958

Product Range Selector (Duratool - Security Bit Sets)

See all from this product range

Product Overview

  • 25mm Bits:
  • Phillips: PH0, PH1, 5x PH2, PH3
  • Pozi: PZ0, PZ1, 5x PZ2, PZ3
  • Square: 0, 1, 2, 3
  • Slotted: 3mm, 4mm, 4.5mm, 5mm, 5.5mm, 6mm, 6.5mm, 7mm, 8mm
  • Calliper: 4, 6, 8, 10
  • Torx: T8, T10, T15, T20, T25, T27, T30, T40, T45
  • 4 Wing: 6, 8, 10
  • Torx with a Hole: T8, T10, T15, T20, T25, T27, T30, T35, T40
  • 3 Wing: 1, 2, 3, 4
  • Hex: 1.5mm, 2mm, 2.5mm, 3mm, 4mm, 5mm, 5.5mm, 6mm, 8mm
  • 2 Wing: 1, 2, 3
  • Hex: 1/16, 5/64, 3/32, 7/64, 1/8, 9/64, 5/32, 3/16, 7/32, 1/4
  • M5, M6, M8
  • Hex with a Hole: 2, 2.5, 3, 4, 5, 6, 5/32, 9/64, 1/8, 7/64, 3/32, 5/64
  • 75mm Bits:
  • Phillips: PH1, PH2, PH3
  • Pozi: PZ1, PZ2, PZ3
  • Square: 1, 2, 3, 4
  • 25mm & 60mm Adaptor, Y-Bit Holder, Bit Adaptor, 60mm Magnetic Bit Holder & Screwdriver Handle

Product Information


:
111 Pcs of Phillips, Pozi, Square, Slotted, Calliper, Torx, Wing, Hex Bits & Adaptors

:
Duratool - Security Bit Sets

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

63 In stock Need more?

Order before 6pm

With you next business day

£11.94 ( £14.33  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £11.94 (£14.33)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £10.98 (£13.18)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange