You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Security Screwdriver Bit Set, 33 Piece - 

D03240

D03240 - Security Screwdriver Bit Set, 33 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DURATOOL DURATOOL
Manufacturer Part No:
D03240
Order Code:
TL19813
Product Range
Duratool - Security Bit Sets
Catalogue page:
  CPCC/1958

Product Range Selector (Duratool - Security Bit Sets)

See all from this product range

Product Overview

A 33 piece security bit set, ideal for use with cordless screwdrivers and drills.
  • Compact pocket sized bit box
  • High quality S2 Steel bits
  • Star (Tamperproof): T8, T10, T15, T20, T25, T27, T30, T35 and T40
  • Hex Metric (Tamperproof): 2mm, 2.5mm, 3mm, 4mm, 5mm and 6mm
  • Hex AF (Tamperproof): 5/32", 9/64", 1/8", 7/64", 3/32" and 5/64"
  • Spanner: 4mm, 6mm, 8mm & 10mm
  • Tri-Wing: 1mm, 2mm, 3mm & 4mm
  • Torq: 6mm, 8mm & 10mm

Product Information


:
33 Pcs of T8-T40 Torx, 5/64-5/32" Hex, 2-6mm Hex, #1-#4 Tri-Ling, #4-#10 Spanner & Bit Holder

:
Duratool - Security Bit Sets

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

Available for back order

Deliveries start from 06/02/21

Notify me when back in stock

View all alternatives / recommendations

£2.94 ( £3.53  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £2.94 (£3.53)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £2.47 (£2.96)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange