You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Impact Screwdriver Bit Set, 32 Piece - 

D03242

D03242 - Impact Screwdriver Bit Set, 32 Piece
D03242 - Impact Screwdriver Bit Set, 32 Piece

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DURATOOL DURATOOL
Manufacturer Part No:
D03242
Order Code:
TL19815
Catalogue page:
  CPCC/1956

Product Overview

  • Phillips: 1x PH1, 2x PH2, 1x PH3
  • Pozi: 1x PZ1, 2x PZ2 1x PZ3
  • Slotted: 3mm, 4mm, 5mm, 6mm
  • Hex: 3mm, 4mm, 5mm, 6mm
  • Torx: T10, T15, T20, T25, T27, T30, T40
  • Tamperproof Torx: TX10, TX15, TX20, TX25, TX27, TX30, TX40

Product Information


:
32 Pcs of Phillips, Pozidriv, Slotted, Hex, Torx, Tamperproof Torx Bits

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

174 In stock Need more?

Order before 6pm

With you next business day

£6.65 ( £7.98  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Set
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £6.65 (£7.98)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £5.59 (£6.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange