0
0 Items£0.00
ex VAT
ex VAT

PoE Cable Checker - D03479

DURATOOL D03479 - undefined
DURATOOL D03479 - undefined
DURATOOL D03479 - undefined
DURATOOL D03479 - undefined
DURATOOL D03479 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD03479
Order CodeIN09523
28 In Stock
QuantityPrice (ex VAT)
1+£31.78
3+£29.18
Price for:Each
Minimum: 1
Multiple: 1
£31.78 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerDURATOOL
Manufacturer Part NoD03479
Order CodeIN09523
Meter Display TypeLCD
Network Speeds-
Network FunctionalityPoE
Product Range-
SVHCNo SVHC (17-Jan-2023)

Product Overview

PoE checker consisting of two parts, an emitter and remote.

  • Shows information of standard/non-standard PoE devices, e.g. voltage, polarity, mid-span, or end-span
  • Identifies the type of PoE, either 802.3af or 802.3at standard
  • Test of real-time power consumed by PD devices in PoE power supply systems
  • Indicates open, short, and cross status in network cables
  • Test power consumed by DC appliances
  • Check switch loop test function
  • Practical tool for installation and maintenance in security monitoring, communication cables, integrated wiring, and other weak current systems
  • Supplied with 3x AAA batteries
  • Max. test distance: 600m

Technical Specifications

Meter Display Type

LCD

Network Functionality

PoE

SVHC

No SVHC (17-Jan-2023)

Network Speeds

-

Product Range

-

You May Also Need

1 Product Found

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:90308930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:Yes

RoHS

SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.262