0
0 Items£0.00
ex VAT
ex VAT

No.6 / M3.5 Steel Captive 'U' Screw Clip / Nuts, 100 Pack - D03897

DURATOOL D03897 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoD03897
Order CodeFN01895
6 In Stock

Need more?

QuantityPrice (ex VAT)
1+£7.97
10+£7.48
Price for:Pack of 100
Minimum: 1
Multiple: 1
£7.97 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerDURATOOL
Manufacturer Part NoD03897
Order CodeFN01895
Thread Size - ImperialNo.6
Thread Size - Metric-
Fastener MaterialSteel
Panel Thickness-
Panel Cutout Diameter-
Fastener Plating-
Product RangeDuratool - Steel Captive 'U' Nuts
SVHCNo SVHC (17-Jan-2023)

Product Overview

  • U-Nuts provide a strong and secure fixing for applications where two or more panels require holding together
  • Feature a generous lead-in for easy assembly
  • Can be used with self-tapping screws for fast fixing
  • Typical applications include motor vehicles, domestic appliances, electrical equipment and machinery
  • Edge or centre mounted
  • Thickness: 0.7/1.6mm
  • Supplied in packs of 100

Technical Specifications

Thread Size - Imperial

No.6

Fastener Material

Steel

Panel Cutout Diameter

-

Product Range

Duratool - Steel Captive 'U' Nuts

Thread Size - Metric

-

Panel Thickness

-

Fastener Plating

-

SVHC

No SVHC (17-Jan-2023)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:73181692
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.15