You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DYMO XTL 1-1/2" x 1-9/16" (38mm x 39mm) Laminated Wire/Cable Wrap Labels, Black on White - 

1868708

1868708 - DYMO XTL 1-1/2" x 1-9/16" (38mm x 39mm) Laminated Wire/Cable Wrap Labels, Black on White

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DYMO DYMO
Manufacturer Part No:
1868708
Order Code:
LM01128
Product Range
XTL Series
Technical Datasheet:
1868708   Datasheet
See all Technical Docs

Product Range Selector (XTL Series)

See all from this product range

Product Overview

DYMO XTL™ labels are durable and made for a variety of surfaces whether you are labelling to OSHA, ISO and ANSI colour standards or labelling in harsh conditions. Jobsite-tested and UL-recognised these industrial-strength labels will withstand the toughest conditions - moisture, chemicals, a wide range of temperatures, UV light and more. Compatible with DYMO XTL label makers.
  • Pre-sized wire/cable wraps with laminated overwrap protect printed areas from oil, chemicals, moisture, abrasion and fading
  • UL Recognised as a component to UL 969
  • Label Dimensions (WxL): 38x39mm
  • Labels per cartridge: 150
  • Max. cable diameter: 4.8
  • Text colour on Label Colour: Black on White
  • Compatible with: XTL 500

Product Information


:
Thermal Transfer

:
39mm

:
38mm

:
Vinyl

:
Black on White

:
Dymo XTL-500 Label Printer

:
XTL Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Due to global supply chain disruption, some lead times may be subject to change.

16 In stock Need more?

£30.81 ( £36.97  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £30.81 (£36.97)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --