You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LetraTag LT-100H Handheld Label Maker and Printer - 

S0883980

S0883980 - LetraTag LT-100H Handheld Label Maker and Printer

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DYMO DYMO
Manufacturer Part No:
S0883980
Order Code:
LM00728
Also Known As:
GTIN UPC EAN: 03501170883983

Product Overview

The portable handheld LetraTag® 100H from Dymo is the ideal label maker for your home. It prints on a variety of coloured labels, plus adds popular features like multiple font styles, underlining, bolding, text sizing and more. Its graphical display lets you see font effects on screen, so you know exactly what you're printing each and every time.
  • 6-Character liquid crystal display (LCD)
  • ABC keyboard
  • 6x Styles, 4x character sizes
  • Uses paper, plastic, metallic and iron-on labels
  • Print preview facility
  • Requires 4x AA batteries (not included)

Product Information


:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 03501170883983

S0883980 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity
     
Restricted Item Add

DYMO

Rhino 4200 Handheld Label Maker/Printer & Hard Case Kit

Plug Type:UK; Product Range:Dymo Label Printers; Battery Size Code:6 x AA

     

1 Kit

1+ £84.45 (£101.34)   ( )

Restricted Item Add

BROTHER

Handheld Electrician Label Maker & Printer

For Use With:Tze Labeling Tape & HSe Heat Shrink Tube Cassettes; Plug Type:UK; Print Resolution:180dpi; Printer Technology:Thermal Transfer; Printer Type:Hand Held; Product Range:Brother Label P

     
Restricted Item Add

DYMO

LabelManager 160 Handheld Label Maker Printer

For Use With:Dymo° D1 Label Cassettes 6, 9, 12mm Widths; Plug Type:-; Print Resolution:180dpi; Printer Technology:-; Printer Type:Hand Held; Product Range:LabelManager 160 Series; External Depth

     

Each

1+ £30.22 (£36.26)   ( )

Restricted Item Add
     

Each

1+ £102.80 (£123.36)   ( )

Restricted Item Add
     

Each

1+ £60.36 (£72.43)   ( )

Restricted Item Add

DYMO

LabelManager 210D Label Maker and Printer

For Use With:Dymo° D1 Label Cassettes 6, 9, 12mm Widths; Plug Type:-; Print Resolution:180dpi; Printer Technology:-; Printer Type:Desktop; Product Range:Dymo Label Printers; Battery Size

     

Each

1+ £49.98 (£59.98)   ( ) 3+ £46.86 (£56.23)   ( ) More Pricing...

Restricted Item Add

DYMO

LabelManager 420P Handheld Label Maker Printer

Plug Type:-; Product Range:Dymo Label Printers; Memory Capacity:15 labels; No. of Display Lines:4

     
Restricted Item Add

You may also need

Compare Selected

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

114 In stock

114 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

20/07/20

£27.34 ( £32.81  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £27.34 (£32.81)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange