You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LabelManager 160 Handheld Label Maker Printer - 

S0946320

S0946320 - LabelManager 160 Handheld Label Maker Printer

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
DYMO DYMO
Manufacturer Part No:
S0946320
Order Code:
LM00879
Product Range
LabelManager 160 Series
Also Known As:
GTIN UPC EAN: 03501170946329
Technical Datasheet:
S0946320   Datasheet
Catalogue page:
  CPCC/630
See all Technical Docs

Product Overview

The S0946320 portable DYMO LabelManager™ 160 label maker creates professional-looking labels with fast, easy formating and one-touch Smart Keys. Comes complete with electronic LabelManager™ 160 label printer, D1 starter label cassette, black on white 12mm x 3m, quick start guide, and manufacturer's 2-year limited warranty card.
  • Easy-to-use computer-style QWERTY keyboard
  • Format fast with one-touch Smart Keys for text size, bold, italic, underline/box, and vertical text
  • See what your label will look like before you print - preview in the large LCD display
  • Choose from 6 font sizes, 8 text styles, 4 boxes plus underline
  • Add impact & clarity to labels, 228 symbols & clip art images; quick-access key to enter punctuation
  • Powered by 6x AAA alkaline batteries (not included) or optional AC-adaptor

Contents

Electronic LabelManager™ 160 label printer, D1 starter label cassette, black on white 12mm x 3m, quick start guide, manufacturer's 2-year limited warranty card

Product Information


:
Hand Held

:
-

:
180dpi

:
LabelManager 160 Series

:
-

:
Dymo° D1 Label Cassettes 6, 9, 12mm Widths

Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 03501170946329

S0946320 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Ex. VAT (Inc. VAT)
Quantity
     
Restricted Item Add

DYMO

Rhino 4200 Handheld Label Maker/Printer & Hard Case Kit

Plug Type:UK; Product Range:Dymo Label Printers; Battery Size Code:6 x AA

     

1 Kit

1+ £84.45 (£101.34)   ( )

Restricted Item Add

DYMO

LetraTag LT-100H Handheld Label Maker and Printer

Plug Type:-; Product Range:-; SVHC:No SVHC (15-Jan-2019); Battery Size Code:4 x AA

     

Each

1+ £27.34 (£32.81)   ( )

Restricted Item Add

BROTHER

Handheld Electrician Label Maker & Printer

For Use With:Tze Labeling Tape & HSe Heat Shrink Tube Cassettes; Plug Type:UK; Print Resolution:180dpi; Printer Technology:Thermal Transfer; Printer Type:Hand Held; Product Range:Brother Label P

     
Restricted Item Add
     

Each

1+ £102.80 (£123.36)   ( )

Restricted Item Add
     

Each

1+ £60.36 (£72.43)   ( )

Restricted Item Add

DYMO

LabelManager 210D Label Maker and Printer

For Use With:Dymo° D1 Label Cassettes 6, 9, 12mm Widths; Plug Type:-; Print Resolution:180dpi; Printer Technology:-; Printer Type:Desktop; Product Range:Dymo Label Printers; Battery Size

     

Each

1+ £49.98 (£59.98)   ( ) 3+ £46.86 (£56.23)   ( ) More Pricing...

Restricted Item Add

DYMO

LabelManager 420P Handheld Label Maker Printer

Plug Type:-; Product Range:Dymo Label Printers; Memory Capacity:15 labels; No. of Display Lines:4

     
Restricted Item Add

You may also need

Compare Selected

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

134 In stock

134 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

20/07/20

£30.22 ( £36.26  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £30.22 (£36.26)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange