You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
7 Port USB 2.0 Hub - Mains Powered -
USB-H70-1A2.0
- Manufacturer:
- DYNAMODE DYNAMODE
- Manufacturer Part No:
- USB-H70-1A2.0
- Order Code:
- CS21973
- Also Known As:
- GTIN UPC EAN: 8400800008480
- Technical Datasheet:
- USB-H70-1A2.0 Datasheet
- Catalogue page:
- CPCC/430
Product Overview
- Connect up to 7 USB devices to a single socket
- Overcurrent protection on each downstream port
- Data transfer rate of up to 480Mbps
- Simple plug and play installation
- Hot-swappable and fully Plug n' Play
- Supports WIn XP/Vista/7/8 and Mac OS
- Dimensions: (HxWxD): 24x80x46mm
Contents
Contents: Hub, AC adaptor and USB cable
Product Information
- :
- 7Ports
- :
- Bus, Self Powered
- :
- -
Technical Documents (2)
Also Known As
22 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 10/04/23
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | £10.99 (£13.19) | ( ) |
Pricing is unavailable. Please contact customer services.