You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

120 LED Connectable Twinkle Icicle Lights with White Cable, Warm White, 5m - 

EC10072

EC10072 - 120 LED Connectable Twinkle Icicle Lights with White Cable, Warm White, 5m
EC10072 - 120 LED Connectable Twinkle Icicle Lights with White Cable, Warm White, 5m
EC10072 - 120 LED Connectable Twinkle Icicle Lights with White Cable, Warm White, 5m
EC10072 - 120 LED Connectable Twinkle Icicle Lights with White Cable, Warm White, 5m

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EAGLE EAGLE
Manufacturer Part No:
EC10072
Order Code:
LP15451
Product Range
Eagle - Connect Icicle Lights
Also Known As:
GTIN UPC EAN: 5021196867463

Product Range Selector (Eagle - Connect Icicle Lights)

See all from this product range

Product Overview

Manufactured with durable rubber cables, these lights are built to withstand the elements, making them a top choice for all-season use. From sunny summer days to chilly winter nights, these LED Icicle Lights will keep your outdoor space looking bright and beautiful year-round. Transform your outdoor setting with these versatile and weather-resistant lights and illuminate any occasion with style and ease.
  • 10% Twinkle
  • 60/40/20cm Drop
  • Rubber cable with waterproof end caps
  • 120 Warm white LEDs
  • Indoor or outdoor use
  • Mains cable not supplied but required (EC100120)

Product Information


:
Christmas Icicle Lights

:
Mains

:
4.8m

:
120LEDs

:
Indoor & Outdoor Use

:
Warm White

:
White

:
No

:
-

:
Twinkling

:
1.0m

:
100mm

:
-

:
-

:
Yes

:
240V

:
LED

:
Eagle - Connect Icicle Lights

:
Mains Plug Sold Separately

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5021196867463

7 In stock

???PF_PDP_RSP_SUP???

Available until stock is exhausted

£22.22 ( £26.66  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
  • 3+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £22.22 (£26.66)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
3+ £20.63 (£24.76)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --