You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Fuse, 350A, 690V, Type T - 

350FM

350FM - Fuse, 350A, 690V, Type T

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
350FM
Order Code:
FF02495
Product Range
FM Series
Technical Datasheet:
350FM   Datasheet
Catalogue page:
  CPCC/1507
See all Technical Docs

Product Range Selector (FM Series)

See all from this product range

Product Overview

The British BS 88 FM series from Bussmann are high speed stud mount fuses. These fuses are CE, BS 88 Part 4, IEC 269 Part 4, UL, MT andmmT-350Vdc (IEC) rating approved. British BS 88 FM series have excellent DC performance and cycling capability. Typical application includes DC common bus, DC drives, power converters/rectifiers and reduced voltage starters.
  • Rated voltage of 690VAC/500VDC
  • Rated current rating range from 180A to 350A
  • Low arc voltage and low energy let through
  • Low power losses

Applications

Industrial, Safety

Product Information


:
FM Series

:
350A

:
690VAC

:
500VDC

:
38.1mm x 113mm

:
1.5" x 4.45"

:
Fast Acting

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Due to global supply chain disruption, some lead times may be subject to change.

Available for back order

More stock available to supplier lead times which is approximately 08/11/21

Notify me when back in stock

£40.53 ( £48.64  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £40.53 (£48.64)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
5+ £35.95 (£43.14)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --