You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

32mm Neodymium Shallow Pot Magnets with Swivel Hooks, 2 Pack - 

E1071/NEO

New
E1071/NEO - 32mm Neodymium Shallow Pot Magnets with Swivel Hooks, 2 Pack

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
E1071/NEO
Order Code:
TL24437
Product Range
Eclipse - Pot Magnets with Swivel Hooks
Also Known As:
GTIN UPC EAN: 5012095619406

Product Range Selector (Eclipse - Pot Magnets with Swivel Hooks)

See all from this product range

Product Overview

  • Ideal for hanging various items no need for screws or nails
  • High strength Neodymium magnet base
  • Hook turns 360° around the base and swings 180°
  • Diameter: 32mm
  • Thickness: 15mm
  • Height (Inc Hook): 65mm
  • Pull Force: 30kg

Product Information


:
-

:
32mm

:
2

:
Eclipse - Pot Magnets with Swivel Hooks

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (0)

Also Known As

GTIN UPC EAN: 5012095619406

10 In stock Need more?

???PF_PDP_RSP_SUP???

£14.20 ( £17.04  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 2
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £14.20 (£17.04)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --