0
0 Items£0.00
ex VAT
ex VAT

7" (180mm) Tin Snips - ECTS7

ECLIPSE ECTS7 - undefined
ECLIPSE ECTS7 - undefined
ECLIPSE ECTS7 - undefined
ECLIPSE ECTS7 - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerECLIPSE
Manufacturer Part NoECTS7
Order CodeTL22318
Product RangeEclipse - Tin Snips
Also Known AsGTIN UPC EAN: 5012095627098
1 In Stock

Need more?

Available until stock is exhausted
QuantityPrice (ex VAT)
1+£10.90
Price for:Each
Minimum: 1
Multiple: 1
£10.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerECLIPSE
Manufacturer Part NoECTS7
Order CodeTL22318
Product RangeEclipse - Tin Snips
Also Known AsGTIN UPC EAN: 5012095627098
Overall Length180mm
Cutting Capacity Max0.53mm
Product RangeEclipse - Tin Snips
SVHCNo SVHC (17-Dec-2015)

ECTS7 - You may also be interested in

1 Product Found

Product Overview

Tin Snips, designed for making straight cuts through sheet metal and other thin yet tough materials.

  • 7" (180mm) Tin Snips designed for making straight cuts through sheet metal and other thin yet tough materials
  • Steel blades for lasting sharpness
  • Drop-forged for maximised strength
  • Induction hardened cutting edges
  • Cutting Capacity for Cold-Rolled Steel: 0.53mm / 24 Gauge
  • Cutting Capacity for Stainless Steel: 0.36mm / 28 Gauge

Technical Specifications

Overall Length

180mm

Product Range

Eclipse - Tin Snips

Cutting Capacity Max

0.53mm

SVHC

No SVHC (17-Dec-2015)

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:82034000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):.31