You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

80L Drawstring Refuse Sacks, 20 Roll - Black - 

231

231 - 80L Drawstring Refuse Sacks, 20 Roll - Black
231 - 80L Drawstring Refuse Sacks, 20 Roll - Black

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ECOBAG ECOBAG
Manufacturer Part No:
231
Order Code:
SI18055
Product Range
Ecobag - Refuse Sacks
Also Known As:
GTIN UPC EAN: 5019685003300
Catalogue page:
  CPCC/2183

Product Range Selector (Ecobag - Refuse Sacks)

See all from this product range

Product Overview

Medium duty refuse sacks with drawstring fastening, fit most 80 litre dustbins. Manufactured from 100% recycled plastic material.
  • Size: 80 Litres, 710 x 850mm
  • Circumference (Rim): 1420mm
  • Gauge: 95
  • Quantity on Roll: 20
  • Made from 100% recycled plastic material
  • Manufactured in the UK

Product Information


:
Plastic

:
80l

:
850mm

:
710mm

:
-

:
33.46"

:
27.95"

:
-

:
Ecobag - Refuse Sacks

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Also Known As

GTIN UPC EAN: 5019685003300

Due to global supply chain disruption, some lead times may be subject to change.

20 In stock Need more?

£2.75 ( £3.30  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 20
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £2.75 (£3.30)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
15+ £2.26 (£2.71)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --