You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Solder Paste, No-Clean, Lead-Free, Sn42/Bi58, 10g, 138C -
CR11
- Manufacturer:
- EDSYN EDSYN
- Manufacturer Part No:
- CR11
- Order Code:
- SD03036
- Product Range
- -
- Technical Datasheet:
- CR11 Datasheet
Product Overview
- Lead-free no clean Paste
- Easy soldering of lead-free soldering joints when compared to lead-free soldering wire
- No globule or spatter formation
- Excellent suitability for fine pitch applications
- Perfect soldering results with hot air tools and soldering irons
- Conical dosing needles in various sizes available
- Solder paste alloy contains Bismuth, thus allowing lower temperatures than usual SnCuAg alloys
- Syringe Volume: 5ml - Supplied with 2.5ml paste
- Melting temperature: 215°C to 260°C
Product Information
- :
- No Clean
- :
- 58, 42 Bi, Sn
- :
- 138°C
- :
- -
- :
- -
- :
- -
Technical Documents (2)
2 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 29/12/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 3+
| Quantity | Price | Your Price (Inc. VAT) |
|---|---|---|
| 1+ | £21.50 (£25.80) | ( ) |
| 3+ | £19.71 (£23.65) | ( ) |
| Quantity | Price | Your Price (Inc. VAT) |
|---|
Pricing is unavailable. Please contact customer services.


























