0
0 Items£0.00
ex VAT
ex VAT

Home Studio Kit, Mic/Stand/Headphones - EKSBONE

EIKON EKSBONE - undefined
EIKON EKSBONE - undefined
EIKON EKSBONE - undefined
EIKON EKSBONE - undefined
EIKON EKSBONE - undefined
EIKON EKSBONE - undefined
EIKON EKSBONE - undefined
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEIKON
Manufacturer Part NoEKSBONE
Order CodeMP35641
Also Known AsGTIN UPC EAN: 8032496974765
Available for Back Order
Manufacturer Standard Lead Time: 89 week(s)

Notify me when back in stock

QuantityPrice (ex VAT)
1+£40.40
Price for:Each
Minimum: 1
Multiple: 1
£40.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

Product Information

ManufacturerEIKON
Manufacturer Part NoEKSBONE
Order CodeMP35641
Also Known AsGTIN UPC EAN: 8032496974765
DirectivityCardioid
Output Impedance600ohm
Frequency Response Min20Hz
Frequency Response Max20kHz
Sensitivity-53dB
Connector TypeXLR
Lead Length3m
Product RangeEIKON Studio Recording Kits
SVHCNo SVHC (17-Dec-2014)

Product Overview

EKSBONE is designed to offer you all the advantages of digital audio and allow you to create multimedia content wherever you are, on any desktop or mobile device. The microphone is equipped with a high quality 48kHz converter and a dynamic cardioid capsule. The kit includes the HFC30 stereo headphones, light, powerful and suitable for all multimedia uses. This combination well serves a wide range of applications such as singing, presentation and podcasting, always aiming for maximum ease of use. EKSBONE is equipped with all the necessary accessories: USB lead, XLR microphone lead, desktop stand and a rubber microphone holder.

  • Polar pattern: Cardioid
  • Frequency response: 60Hz to 14kHz
  • Max. SPL: 120dB
  • Impedance: 600Ω
  • Audio processing at 16-bit up to 48kHz sampling rate
  • USB Support: USB1.1 , USB2.0
  • Sensitivity: -53dBV
  • Frequency response headphones: 10Hz to 20kHz
  • Lead lenght: 3m
  • Connector: 3.5mm stereo jack
  • Dimensions (HxDia): 185x51mmØ (mic)
  • Weight: 290g (mic), 185g (hp)

Applications

Audio, Broadcast, Business, Education, Hobby & Education, Music

Contents

EKUSBDM1 mic, HFC30 headphones, desktop stand, mic holder

Technical Specifications

Directivity

Cardioid

Frequency Response Min

20Hz

Sensitivity

-53dB

Lead Length

3m

SVHC

No SVHC (17-Dec-2014)

Output Impedance

600ohm

Frequency Response Max

20kHz

Connector Type

XLR

Product Range

EIKON Studio Recording Kits

Legislation and Environmental

Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:
China
Country in which last significant manufacturing process was carried out
Tariff No:85181000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes

RoHS

RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate

Product Compliance Certificate

Weight (kg):1.319