You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

18V 3.0Ah Li-Ion X Change Power Tool Battery - 

18V BATTERY 3.0AH

18V BATTERY 3.0AH - 18V 3.0Ah Li-Ion X Change Power Tool Battery

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EINHELL EINHELL
Manufacturer Part No:
18V BATTERY 3.0AH
Order Code:
TL17265
Also Known As:
GTIN UPC EAN: 4006825590593
Technical Datasheet:
18V BATTERY 3.0AH Datasheet
Catalogue page:
  CPCC/1942
See all Technical Docs

Product Overview

Einhell Li-Ion power tool battery to used with Einhell Power X-Change products.
  • Battery capacity indicator
  • With intelligent Battery Management System (Battery status is permanently processor controlled, so the battery can be charged anytime)
  • Rubberized and shock-protected housing
  • Ergonomic grip for easier and safe removal
  • With increased battery capacity, so the battery is high-powered for ambitious working and longer running time

Product Information

:
18VDC
:
Lithium Ion
:
3Ah
:
-
:
-
:
-
:
-
:
-
:
-
:
640g
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 4006825590593

18V BATTERY 3.0AH - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

EINHELL

18V 4Ah Li-Ion X Change Power Tool Battery

Battery Capacity:4Ah; Battery IEC Code:-; Battery NEDA Code:-; Battery Size Code:-; Battery Technology:Lithium Ion; Battery Terminals:-; Battery Voltage:18VDC; External Depth:-; External Diame

6 in stock

Each

1+ £44.99 (£53.988)

103 In stock

103 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 04/03/19

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

£41.63 ( £49.96  Inc. VAT) £ 49.96
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £41.63 (£49.96)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews