You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

Grass Trimmer, 260W - 

BG-ET 2620

BG-ET 2620 - Grass Trimmer, 260W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EINHELL EINHELL
Manufacturer Part No:
BG-ET 2620
Order Code:
SI16050
Also Known As:
GTIN UPC EAN: 4006825556063
Availability:
No Longer Manufactured

Product Overview

  • Robust 260W motor
  • Two-hand operation
  • Motor head can be rotated through 180°
  • Twin line cutting
  • Automatic bumo line feed
  • 200mm Cutting circle

Product Information

:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 4006825556063

BG-ET 2620 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

EINHELL

300W Line Strimmer

Product Range:-; Cut Width:230mm; Cutting Speed:11000rpm; Line Diameter:1.5; Power Rating:300W; Supply Voltage V AC:230V

9 in stock

Each

1+ £17.46 (£20.952)

You may also need

Compare Selected

No Longer Manufactured

Customer Reviews