You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

You previously purchased this product. View in Order History

 
 

48cm 31cc 4 Stroke Petrol Brush Cutter and Grass Trimmer - 

GC-BC 31-4 S

GC-BC 31-4 S - 48cm 31cc 4 Stroke Petrol Brush Cutter and Grass Trimmer
GC-BC 31-4 S - 48cm 31cc 4 Stroke Petrol Brush Cutter and Grass Trimmer
GC-BC 31-4 S - 48cm 31cc 4 Stroke Petrol Brush Cutter and Grass Trimmer

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EINHELL EINHELL
Manufacturer Part No:
GC-BC 31-4 S
Order Code:
SI18182
Product Range
Einhell - Petrol Trimmers
Also Known As:
GTIN UPC EAN: 4006825614107
Availability:
No Longer Manufactured

Product Range Selector (Einhell - Petrol Trimmers)

See all from this product range

Product Overview

The GC-BC 31-4 S petrol scythe is an extremely powerful tool with which you can effortlessly gain control of even stubborn growth in hard-to-reach areas of the garden. Ample power is provided by a high-quality, low-vibration four-stroke engine. All the controls of the scythe are easy to reach on the universally adjustable, aluminium two-hand handle in bike handle design, enabling very user-friendly and precise handling of the scythe. For effective mowing the GC-BC 31-4 S can be fitted with either a knife or a line spool. One 3-tooth blade and one twin line spool with automatic jog line feed are supplied with this scythe
  • High-grade, modern and low-vibration 4-stroke engine
  • No petrol/oil mixture necessary: works with normal gasoline
  • Adjustable second (alu bike) handle for easy/precise working
  • Handle with all control elements
  • Long handle made of aluminium tube for tireless working
  • With split shaft for easy transport and space-saving storage
  • 3-Tooth blade
  • Twin line spool with automatic jog system
  • Quick start through easily accessible primer (manual fuel pump)
  • User-friendly carrying strap
  • Centrifugal clutch for cutting tool
  • Thread diameter: 2.5mm
  • Thread length: 400cm
  • Revolutions of knife: 7000 rpm
  • Cutting width of knife: 25.5cm

Product Information


:
Petrol

:
-

:
48

:
Einhell - Petrol Trimmers

:
To Be Advised

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (0)

Also Known As

GTIN UPC EAN: 4006825614107

No Longer Manufactured

Customer Reviews

Customer Q&A Exchange