You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

Li-Ion Cordless Hedge Trimmer, 18V - Bare Unit - 

GE-CH 1846 LI

GE-CH 1846 LI - Li-Ion Cordless Hedge Trimmer, 18V - Bare Unit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EINHELL EINHELL
Manufacturer Part No:
GE-CH 1846 LI
Order Code:
SI16839
Product Range
Einhell Power X-Change, 18V
Also Known As:
GTIN UPC EAN: 4006825588293
Technical Datasheet:
GE-CH 1846 LI Datasheet
Catalogue page:
  CPCC/2134
See all Technical Docs

Product Overview

A cordless Li-Ion hedge trimmer which is ideal for users that have difficulty accessing a power supply.
  • 2-hand safety switch with electric Stop
  • Battery charge level indicator with 3 LEDs
  • Cordless, hassle free - no danger of cutting the cord
  • Batteries can be used for other Power X-Change products
  • Cutting Rate: 2.200 / min
  • Cut Length: 460mm

Warnings

Note: Bare Unit = Body Only No Battery, charger or Case Supplied

Product Information

:
Einhell Power X-Change, 18V
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 4006825588293

3 In stock

3 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 04/03/19

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

£38.94 ( £46.73  Inc. VAT) £ 46.73
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £38.94 (£46.73)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews