You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

Power X-Change 62cm 18mm Gap 18V 2.5Ah Li-Ion Cordless Hedge Trimmer Kit - 

GE-CH 1855/1 LI-KIT

GE-CH 1855/1 LI-KIT - Power X-Change 62cm 18mm Gap 18V 2.5Ah Li-Ion Cordless Hedge Trimmer Kit
GE-CH 1855/1 LI-KIT - Power X-Change 62cm 18mm Gap 18V 2.5Ah Li-Ion Cordless Hedge Trimmer Kit
GE-CH 1855/1 LI-KIT - Power X-Change 62cm 18mm Gap 18V 2.5Ah Li-Ion Cordless Hedge Trimmer Kit
GE-CH 1855/1 LI-KIT - Power X-Change 62cm 18mm Gap 18V 2.5Ah Li-Ion Cordless Hedge Trimmer Kit
GE-CH 1855/1 LI-KIT - Power X-Change 62cm 18mm Gap 18V 2.5Ah Li-Ion Cordless Hedge Trimmer Kit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EINHELL EINHELL
Manufacturer Part No:
GE-CH 1855/1 LI-KIT
Order Code:
SI19409
Also Known As:
GTIN UPC EAN: 4006825661910
See all Technical Docs

Product Range Selector (Einhell - Power X-Change Hedge Trimmers)

See all from this product range

Product Overview

The GE-CH 1855/1 Li Kit cordless hedge trimmer is a very efficient tool which provides good service for the trimming of hedges, shrubs and bushes on large grounds where there is no connection to the electric power grid. With the new Power X-Change battery system from Einhell, the hedge trimmer has an 18V battery pack with 2.5Ah for long work sessions. For a long service life the gearing is made of metal, for clean cutting results the blades are made of laser-cut and diamond-ground steel. The GE-CH 1855/1 Li Kit has a battery charge level indicator with three LEDs where you can check the current charge level at a glance. In addition, the battery packs can be used for all products from the Power X-Change family. Complete with an additional high-speed charger. The integrated two-hand safety switch brings the cutters to a standstill in less than 1 second when a switch is released. The cutters are protected by an aluminium cover. The front handle is adjustable, while the rear handle can be swiveled for very good handling and optimum adjustment of the hedge trimmer to every working situation.
  • Member of the Power X-Change family - Battery can be used for other Power X-Change products
  • Battery charge level indicator with 3 LEDs
  • System high-speed charger included
  • Blades made of laser-cut and diamond-ground steel
  • Adjustable additional handle
  • Swivel handle
  • Metal gearing for a long life
  • Two-hand safety switch
  • Aluminium cover on cutters
  • Bumper guard with holder for wall mount
  • Cutting collector
  • Sturdy cutter guard for storage and transportation
  • Cutting Length: 55cm
  • Sword Length: 62cm
  • Teeth Spacing: 18mm

Contents

Hedge Trimmer, 2.5Ah Battery, Charger & Cutting Guard

Product Information


:
Cordless

:
18V

:
62cm

:
Einhell - Power X-Change Hedge Trimmers

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

Also Known As

GTIN UPC EAN: 4006825661910

2 In stock Need more?

???PF_PDP_RSP_SUP???

£74.95 ( £89.94  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
  • 1+
Quantity Price Your Price (Inc. VAT)
 
 
1+ £74.95 (£89.94)
Promotional price
Contract Price
Web only price
Web only contract price
  ( )
Quantity Price Your Price (Inc. VAT)
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --