You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

Power X-Change Li-Ion Cordless Lawn Trimmer, 18V - Bare Unit - 

GE-CT 18 LI-BARE

GE-CT 18 LI-BARE - Power X-Change Li-Ion Cordless Lawn Trimmer, 18V - Bare Unit

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EINHELL EINHELL
Manufacturer Part No:
GE-CT 18 LI-BARE
Order Code:
SI16838
Product Range
Einhell Power X-Change, 18V
Also Known As:
GTIN UPC EAN: 4006825588255
Technical Datasheet:
GE-CT 18 LI-BARE Datasheet
Catalogue page:
  CPCC/2138
See all Technical Docs

Product Overview

A cordless Li-Ion strimmer which is ideal for users that have difficulty accessing a power supply.
  • Motor head rotateable +/- 90° for vertical surfaces + lawn edges
  • Battery charge level indicator with 3 LEDs
  • Cordless, hassle free - no danger of cutting the cord
  • Cutting diameter: 240mm
  • Adjustable second handle
  • Telescopic long handle
  • Motor head can be tilted to 5 settings
  • Flower guard
  • Compartment for 20 blades (Supplied) integrated in second handle

Warnings

Bare Unit = Body Only No Battery, charger or Case Supplied

Product Information

:
Einhell Power X-Change, 18V
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 4006825588255

You may also need

Compare Selected

1 In stock

1 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 04/03/19

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

£31.94 ( £38.33  Inc. VAT) £ 38.33
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £31.94 (£38.33)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews