You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
Power X-Change 18V / 36V Li Battery Belt - Bare Unit -
GE-PB 36/18 LI
New- Manufacturer:
- EINHELL EINHELL
- Manufacturer Part No:
- GE-PB 36/18 LI
- Order Code:
- SI20814
- Also Known As:
- GTIN UPC EAN: 4006825659580
- Technical Datasheet:
- GE-PB 36/18 LI Datasheet
Product Overview
- Member of the Power X-Change family
- Multifunctional – suitable for 36V devices and 18V devices
- Reduced product weight by carrying the battery on the body
- Padded hip belt for optimum wearing comfort
- Large buckle for easy opening and closing
- Additional cable hook to practically hang cables
- For 18V operation, easy removal of the second battery slot
- Supplied without a battery or charger (sold separately)
Product Information
- :
- Einhell Power X-Change Cordless Tools
- :
- Battery Belt
Technical Documents (1)
Also Known As
12 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 28/07/25
Order before 6pm
Monday to Friday excluding National Holidays
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price (Inc. VAT) |
---|---|---|
1+ | £39.15 (£46.98) | ( ) |
Quantity | Price | Your Price (Inc. VAT) |
---|
Pricing is unavailable. Please contact customer services.