You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
600W 230V Tile Cutting Machine -
TC-TC 618
- Manufacturer:
- EINHELL EINHELL
- Manufacturer Part No:
- TC-TC 618
- Order Code:
- TL17257
- Also Known As:
- GTIN UPC EAN: 4006825590685
- Technical Datasheet:
- TC-TC 618 Datasheet
- Catalogue page:
- CPCC/1884
Product Overview
- Constant cutting speed for ultra smooth cuts
- Water cooling system with large reservoir
- Large cast aluminum cutting table
- Integral ruler and quick lock aluminum rip guide
- Fully adjustable mitre guide
- Tables tilt for 15°, 30° and 45°
- Cutting Wheel: 180mm
- Bore Diameter 25.4mm
- Cutting Depth: 90° - 35mm, 45° - 22mm
- 180mm blade cuts wall and floor tiles up to 25mm thick
Contents
Saw, Diamond Blade, Instruction Manual
Product Information
- :
- 230V
- :
- Electric
- :
- 600W
- :
- 180mm
- :
- Tile Cutter
- :
- -
- :
- UK
Technical Documents (2)
Also Known As
No Longer Stocked
???PF_PDP_RSP_SUP???
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
Quantity | Price | Your Price |
---|---|---|
1+ | £39.12 (£46.94) | ( ) |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.