You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

18V 3Ah Li-Ion Cordless Wet & Dry Vacuum Cleaner - 

TC-VC18/20LISKIT

TC-VC18/20LISKIT - 18V 3Ah Li-Ion Cordless Wet & Dry Vacuum Cleaner
TC-VC18/20LISKIT - 18V 3Ah Li-Ion Cordless Wet & Dry Vacuum Cleaner
TC-VC18/20LISKIT - 18V 3Ah Li-Ion Cordless Wet & Dry Vacuum Cleaner
TC-VC18/20LISKIT - 18V 3Ah Li-Ion Cordless Wet & Dry Vacuum Cleaner
TC-VC18/20LISKIT - 18V 3Ah Li-Ion Cordless Wet & Dry Vacuum Cleaner
TC-VC18/20LISKIT - 18V 3Ah Li-Ion Cordless Wet & Dry Vacuum Cleaner
TC-VC18/20LISKIT - 18V 3Ah Li-Ion Cordless Wet & Dry Vacuum Cleaner
TC-VC18/20LISKIT - 18V 3Ah Li-Ion Cordless Wet & Dry Vacuum Cleaner

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EINHELL EINHELL
Manufacturer Part No:
TC-VC18/20LISKIT
Order Code:
TL19945
Also Known As:
GTIN UPC EAN: 4006825627534
Technical Datasheet:
TC-VC18/20LISKIT   Datasheet
See all Technical Docs

Product Overview

The Einhell TC-VC 18/20 Li S wet & dry vac is a member of the PXC series. All the rechargeable batteries and chargers in the system can be used with every product in the series. The scope of delivery includes one 18V / 3Ah rechargeable battery with high-speed charger. The rust-free, sturdy stainless steel tank has a capacity of 20L, and a dirt collector bag is also included.
  • A member of the Power X-Change family - 1 battery for all products
  • 20L Stainless steel tank, rust-proof and sturdy
  • Blow connector for blow-cleaning of inaccessible areas
  • 4 Rollers for good mobility
  • Practical holder integrated in the housing for all accessories
  • 36mm Hose system maintains high air and dirt flow
  • Complete with plastic suction hose and three-part extension tube
  • Large nozzle for carpets/smooth floors
  • Crevice nozzles for narrow areas & upholstery nozzle for car seat
  • The product comes complete with a dirt collector bag inside
  • Supplied complete with a 3Ah rechargeable battery/fast charger

Contents

18V 3Ah Li-Ion Battery, Fast Charger, 36mm Suction Hose, Three-Piece Plastic Suction Pipe, Large Suction Nozzle with Combination Insert for Carpets & Smooth Flooring, Upholstery Nozzle, Crevice Nozzle, Dirt Collector Bag

Product Information

:
-
:
-
:
815mm
:
-
:
335mm
:
515mm
:
331mm
:
6.1kg
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 4006825627534

TC-VC18/20LISKIT - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

EINHELL

Power X-Change 18V 20 Litre Wet & Dry Vacuum Cleaner - Bare Unit

Cleaning Range:-; Flow Rate:-; Height:515mm; Length:335mm; Plug Type:-; Power Rating:-; Product Range:-; Suction:815mm; Weight:5.3kg; Width:331mm; Battery Voltage:18V; Capacity:20l

     

Each

1+ £49.94 (£59.93)   ( )

Restricted Item Add

37 In stock

37 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 02/09/19

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

£81.57 ( £97.88 Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £81.57 (£97.88)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews