You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

18V 1.5Ah Li-Ion Cordless SDS-Plus Rotary Hammer Drill - 

TE-HD 18 LI

TE-HD 18 LI - 18V 1.5Ah Li-Ion Cordless SDS-Plus Rotary Hammer Drill
TE-HD 18 LI - 18V 1.5Ah Li-Ion Cordless SDS-Plus Rotary Hammer Drill
TE-HD 18 LI - 18V 1.5Ah Li-Ion Cordless SDS-Plus Rotary Hammer Drill
TE-HD 18 LI - 18V 1.5Ah Li-Ion Cordless SDS-Plus Rotary Hammer Drill
TE-HD 18 LI - 18V 1.5Ah Li-Ion Cordless SDS-Plus Rotary Hammer Drill
TE-HD 18 LI - 18V 1.5Ah Li-Ion Cordless SDS-Plus Rotary Hammer Drill
TE-HD 18 LI - 18V 1.5Ah Li-Ion Cordless SDS-Plus Rotary Hammer Drill

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
EINHELL EINHELL
Manufacturer Part No:
TE-HD 18 LI
Order Code:
TL18799
Also Known As:
GTIN UPC EAN: 4006825604047
Technical Datasheet:
TE-HD 18 LI   Datasheet
Catalogue page:
  CPCC/1940
See all Technical Docs

Product Overview

A 18V cordless SDS drill with 1.5Ah Li-Ion battery, charger and case. Ideal for drilling anchors and fixing holes into concrete, brick and masonry. The drill has all metal gearing, LED Light and soft grip handle.Compatible with all other Power X-Change 18V batteries.
  • Ideal for drilling anchors and fixing holes into concrete, brick and masonry from 4-20mm
  • Impact-stop mode for rotary drilling
  • All metal gearing
  • Ergonomic grip area with softgrip
  • LED-light
  • Compatible with all other Power X-Change 18V batteries.

Contents

Contents: SDS Drill, 18V 1.5Ah Li-Ion Power X-Change Battery, Charger, Carry Case

Product Information

:
18V
:
-
:
UK
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 4006825604047

TE-HD 18 LI - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

EINHELL

Power X-Change Herocco 18V Li-Ion Brushless Cordless SDS-Plus Rotary Hammer Drill - Bare Unit

Battery Voltage:18V; Plug Type:-; Product Range:-; Battery Type:Li-Ion; Chuck Type:SDS Plus; Weight:2.12kg

     

Each

1+ £99.95 (£119.94)   ( )

Restricted Item Add

You may also need

Compare Selected

5 In stock

5 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 02/12/19

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

£84.94 ( £101.93  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £84.94 (£101.93)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange