You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

Sewable Tilt Switch - 

2710

2710 - Sewable Tilt Switch

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2710
Order Code:
MK00112
Also Known As:
GTIN UPC EAN: 5051259022850
Technical Datasheet:
2710 Datasheet
Catalogue page:
  CPCC/3622
See all Technical Docs

Product Overview

Sewable switch which allows LEDs to be turned on or off in your E-Textiles projects.
  • Horizontal Off & tilted On
  • Maximum Switch Rating Voltage DC: 24V
  • Maximum Switch Rating Current: 0.025A (25mA)
  • Dimensions (LxWxH): 26x6.5x7mm

Contents

Contents: Sewable Tilt Switch

Product Information

:
-
:
-
:
25mA
:
24V
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5051259022850

8 In stock

8 in stock ready for despatch (UK stock)

 
 
Check stock and lead times
More stock available week commencing 29/10/18
£1.09 ( £1.31  Inc. VAT) £ 1.31
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + £1.09 (£1.31)
5 + £1.03 (£1.24)
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews