You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

Sewable Miniature Coin Cell Holder - 

2718

2718 - Sewable Miniature Coin Cell Holder

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
2718
Order Code:
MK00108
Product Range
Sewable Battery Holders
Also Known As:
GTIN UPC EAN: 5051259022812

Product Overview

Specially designed sewable coin cell holders which have large connection points for the conductive thread. These are clearly marked to show the battery polarity.
  • Thin PCB material to keep its size to a minimum
  • Easily incorporated into your own e-textiles designs
  • Clearly marked to show the battery polarity
  • CR1220 Holder - 22x12.5x4mm

Contents

Contents: CR1220 Holder

Product Information

:
1220
:
1
:
-
:
Sewable Battery Holders
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

GTIN UPC EAN: 5051259022812

2718 - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

ELECTRO FASHION

Sewable Switched Coin Cell Holder

Battery Holder Mount:-; Battery Sizes Accepted:2032; No. of Batteries:1; Product Range:Sewable Battery Holders

     

Each

1+ £1.92 (£2.30)   ( ) 5+ £1.82 (£2.18)   ( ) More Pricing...

Restricted Item Add

ELECTRO FASHION

Sewable Coin Cell Holder

Battery Holder Mount:-; Battery Sizes Accepted:2032; No. of Batteries:1; Product Range:Sewable Battery Holders

     

Each

1+ £1.14 (£1.37)   ( ) 5+ £1.03 (£1.24)   ( ) More Pricing...

Restricted Item Add

15 In stock

15 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 18/11/19

£1.14 ( £1.37  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £1.14 (£1.37)
  ( )
5+ £1.03 (£1.24)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange