You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

LRM Label Remover, 200ml Aerosol - 

LRM200D

LRM200D - LRM Label Remover, 200ml Aerosol
LRM200D - LRM Label Remover, 200ml Aerosol

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LRM200D
Order Code:
SALRM200D
Product Range
Electrolube - LRM Series
Also Known As:
ELRM200D, GTIN UPC EAN: 5028356100071
Technical Datasheet:
LRM200D   Datasheet
Catalogue page:
  CPCC/1774
See all Technical Docs

Product Overview

Label Remover has been specially formulated for the quick and efficient removal of paper based pressure sensitive adhesive labels. LRM is 100% Ozone Friendly.
  • Paper label remover
  • Harmless to most plastics

Footnotes

May affect some plastics, please test small area first

Product Information

:
Label Remover
:
Labels
:
Aerosol
:
200ml
:
-
:
Electrolube - LRM Series
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

ELRM200D, GTIN UPC EAN: 5028356100071

LRM200D - You may also be interested in

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Ex. VAT (Inc. VAT)
Quantity

SERVISOL

Label Remover 130, 200ml Aerosol

Cleaner Applications:Labels; Cleaner Type:Label Remover; Dispensing Method:Aerosol; Product Range:-; Volume:200ml; Weight:-

     

Each

1+ £5.86 (£7.03)   ( ) 12+ £4.52 (£5.42)   ( ) More Pricing...

Restricted Item Add

AMBERSIL

Label Remover for Self-Adhesive Labels & Stickers, 200ml

Cleaner Applications:Labels; Cleaner Type:Label Remover; Dispensing Method:Aerosol; Product Range:-; Volume:200ml; Weight:-

     

Each

1+ £5.65 (£6.78)   ( ) 12+ £5.41 (£6.49)   ( ) More Pricing...

Restricted Item Add

You may also need

Compare Selected

445 In stock

445 in stock ready for despatch (UK stock)
 
Check Stock & Lead Times

More stock available week commencing 09/12/19

Hazardous Item

There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

£5.93 ( £7.12  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £5.93 (£7.12)
  ( )
12+ £5.71 (£6.85)
  ( )
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange