You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

4.3" LCD Module for Riotboard - 

LCD8000-43T-EX1

LCD8000-43T-EX1 - 4.3" LCD Module for Riotboard
LCD8000-43T-EX1 - 4.3" LCD Module for Riotboard
LCD8000-43T-EX1 - 4.3" LCD Module for Riotboard
LCD8000-43T-EX1 - 4.3" LCD Module for Riotboard

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
ELEMENT14 ELEMENT14
Manufacturer Part No:
LCD8000-43T-EX1
Order Code:
SC13556
Technical Datasheet:
LCD8000-43T-EX1   Datasheet
See all Technical Docs

Product Overview

The LCD8000-43T-EX1 is a TFT LCD module with a 16/24bit RGB parallel conversion board (LCD-Ex). The conversion board integrates a TSC2046 chip for touch function and a 3.3V regulation chip with capability to implement I2C control and PWM backlight control. It supports 16bit and 24bit driving modes for LCD displays, as well as connecting SPI 4 wire resistive touch screen. LCD8000-43T-EX1 board is used with RIoTboard and SAMA5D3 Xplained board. Use LCD-Ex expansion board to connect LCD module with RIoTboard and SAMA5D3 Xplained board.
  • 4.3" TFT LCD display
  • 4 wire resistive touchscreen
  • 800 x 480 resolution
  • Five user switches
  • Two user defined LED's
  • 24bit display mode
  • GPIO expansion

Applications

Imaging, Video & Vision

Contents

LCD8000-43T LCD Module with Conversion board TSC2046 .

Footnotes

The blue stripe at the end of 50 pin FPC cable should be facing upward when connecting the LCD module to LCD-Ex expansion board. LCD8000-43T-EX1 do not support hot plugging.

Product Information


:
Texas Instruments

:
ARM

:
ARM9

:
TSC2046

:
-

:
RIoT Single Board Computer

:
LCD Module with Conversion Board TSC2046

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Due to the impact of coronavirus outbreaks, some lead times may be subject to change.

Available for back order

More stock available to supplier lead times which is approximately 08/02/21

Notify me when back in stock

View all alternatives / recommendations

£49.00 ( £58.80  Inc. VAT)

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ £49.00 (£58.80)